You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VDV600-096 - 

Cable Cutter, Coaxial, Shear Blade, 194 mm Overall Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV600-096
Order Code:
2886011
Product Range
Voice / Data / Video Tools & Connectors
Also Known As:
GTIN UPC EAN: 092644581861
Technical Datasheet:
VDV600-096   Datasheet
See all Technical Docs

Product Information

:
194mm
:
-
:
RG-59, RG-6, RG-6Q, RG-7, RG-11 CCS Coaxial Cables and Other Common Wires or Cables
:
Shear
:
Voice / Data / Video Tools & Connectors
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Coaxial Cable Cutter - CCS has a multi-functional blade optimized to cut copper-clad steel (CCS) coaxial cable and other common wires or cables. It has two cutting areas to accommodate different cable types. Now you only need one cutting tool for your voice/data/video installations.
  • High-leverage handles for genuine one-handed operation
  • Handles are plastic-coated for maximum comfort and grip

Also Known As

GTIN UPC EAN: 092644581861

Related Searches

87 In stock

87 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.4,003.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,003.12
 
3+ Rs.3,803.29
 
5+ Rs.3,603.46