You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

83 30 020 - 

2" S-Type Pipe Wrench

83 30 020 - 2" S-Type Pipe Wrench

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
83 30 020
Order Code:
5416668
Also Known As:
GTIN UPC EAN: 4003773014263
Technical Datasheet:
83 30 020   Datasheet
See all Technical Docs

Product Information

:
Waterpump
:
70mm
:
540mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Slim, S-type jaw
  • Jaws with offset teeth in opposite direction
  • Teeth additionally induction hardened
  • Three-point contact on pipes, self-locking
  • I-beam handle design
  • Captive adjusting nut
  • Red powder coated, jaws bright ground
  • Chrome vanadium electric steel, forged, oil-hardened

Also Known As

GTIN UPC EAN: 4003773014263

Related Searches

No Longer Stocked

Rs.7,926.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,926.45