You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

95 32 038 - 

Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall

95 32 038 - Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall
95 32 038 - Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall
95 32 038 - Cable Cutter, Shear, Ratchet, Telescopic Handle, 38 mm Max Capacity, 560 mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
95 32 038
Order Code:
1779817
Also Known As:
GTIN UPC EAN: 4003773071556
Technical Datasheet:
95 32 038   Datasheet
See all Technical Docs

Product Information

:
560mm
:
38mm
:
Shear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Cable shears with adjustable telescopic handles allowing angular positioning. For cable diameters up to 38 mm, handles can be positioned at an angle to set the optimum handle width, which makes the shear also suitable for work in confined areas. Comfortable work thanks to ratchet action and low weight. Heavy duty telescopic handles made of oval aluminium tubing- extendable up to 770 mm for maximum leverage on large cable diameters- retractable down to 570 mm for minimum space requirements during transport. Replaceable cutting head. Extensive cutting range up to max. Ø 38 mm or max. 280 mm² (e.g. 4 x 70 mm² NYY) in copper and aluminium cables. Easier, neater cut due to optimised cutting-edge geometry. Adjustable bolted joint. Cutting head: special quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing.

Also Known As

GTIN UPC EAN: 4003773071556

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

Rs.29,918.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.29,918.19