You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

95 32 060 - 

Cable Cutter, 60mm Capacity, Telescopic Handle, 630mm Length

95 32 060 - Cable Cutter, 60mm Capacity, Telescopic Handle, 630mm Length
95 32 060 - Cable Cutter, 60mm Capacity, Telescopic Handle, 630mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
95 32 060
Order Code:
1779820
Also Known As:
GTIN UPC EAN: 4003773071563
Technical Datasheet:
95 32 060   Datasheet
See all Technical Docs

Product Information

:
630mm
:
60mm
:
Aluminium, Copper & Plastic Sheathed Cables
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing. Tool length: 600 - 810 mm. Weight only approx. 3820 g.

Also Known As

GTIN UPC EAN: 4003773071563

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.87,225.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.87,225.08