You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

95 32 100 - 

Cable Cutter, 100mm Capacity, Telescopic Handle, 680mm Length

95 32 100 - Cable Cutter, 100mm Capacity, Telescopic Handle, 680mm Length
95 32 100 - Cable Cutter, 100mm Capacity, Telescopic Handle, 680mm Length

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
95 32 100
Order Code:
1779821
Also Known As:
GTIN UPC EAN: 4003773071570
Technical Datasheet:
95 32 100   Datasheet
See all Technical Docs

Product Information

:
680mm
:
100mm
:
Aluminium, Copper & Plastic Sheathed Cables
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing. Tool length: 650 - 860 mm. Weight only 4980 g.

Also Known As

GTIN UPC EAN: 4003773071570

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Contact me when back in stock

Rs.100,977.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.100,977.91