You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

97 51 10

Crimp Tool, Hand, RJ11, RJ12 and RJ45 Modular Plugs

KNIPEX 97 51 10
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KNIPEX KNIPEX
Manufacturer Part No:
97 51 10
Order Code:
2888764
Also Known As:
GTIN UPC EAN: 4003773043171
Technical Datasheet:
97 51 10   Datasheet
See all Technical Docs

Alternatives for 97 51 10

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional stripping device for round cables. Chrome vanadium electric steel in special quality, oil-hardened. Professional tool for cutting and stripping unshielded ribbon telephone cables. For crimping 6- and 8-pole Western plugs type RJ 11/12 (9.65 mm width) and type RJ 45 (11.68 mm width). Exact crimping process due to parallel crimping. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Optimum transmission of force due to lever action for fatigue-reduced operation. With length cutter and stripping knife for ribbon cables 6 and 12 mm length. With additional s

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand

:
RJ11, RJ12 and RJ45 Modular Plugs

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 4003773043171

No Longer Stocked

Rs.6,541.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,541.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --