Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06032U100FAT2A
Order Code3922394
Product RangeU Series
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 4000+ | Rs.7.480 |
| 20000+ | Rs.7.130 |
| 40000+ | Rs.6.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Rs.29,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U100FAT2A
Order Code3922394
Product RangeU Series
Technical Datasheet
Voltage Rating200V
Product RangeU Series
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
Technical Specifications
Voltage Rating
200V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Product Range
U Series
Capacitor Case Style
0603 [1608 Metric]
Technical Docs (2)
Alternatives for 06032U100FAT2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103