Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PTT
Order Code4739831
Product RangeUBC 550Z Series
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.641.810 |
| 50+ | Rs.586.570 |
| 100+ | Rs.531.320 |
| 250+ | Rs.484.780 |
| 500+ | Rs.438.230 |
| 1000+ | Rs.407.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.641.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No550Z103PTT
Order Code4739831
Product RangeUBC 550Z Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating6.3V
Product RangeUBC 550Z Series
Capacitance Tolerance0%, +100%
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Product Range
UBC 550Z Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
6.3V
Capacitance Tolerance
0%, +100%
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001