You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

046288040000846+

FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Plug, 6288 Series, Surface Mount, Bottom

046288040000846+ - FFC / FPC Board Connector, ZIF, 0.5 mm, 40 Contacts, Plug, 6288 Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KYOCERA KYOCERA
Manufacturer Part No:
046288040000846+
Order Code:
1659864
Product Range
6288 Series
Technical Datasheet:
046288040000846+   Datasheet
See all Technical Docs

Alternatives for 046288040000846+

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The 046288040000846+ is a 40-pole straight FPC Secure Lock Connector, 6288 series, with copper alloy contacts, heat-resistant plastic insulator, ZIF SMT one-touch-flip lock-type. The 6288 series is an FPC connector designed for vibrative application. It is 0.5mm pitch, bottom-contact. The structure enables FPC to be prevented from coming off and being inserted aslant. When connecting with a FPC/FFC with tabs, displacement of contacting points due to slanting insertion is prevented to ensure the connection as well as the FPC/FFC retention force improves. The workability is improved by the FPC/FFC temporary holding structure that enables the simple finger-operation. The nice clicking feeling obtained by the one-touch-flip locking operation assures the secure locked condition.
  • 2.0mm Profile height
  • 0.4A AC/DC Current rating
  • 50VAC/DC Voltage rating
  • 200VACrms Minimum withstanding voltage
  • Heat-resistant plastic insulator
  • 0.4A AC/DC Rated current
  • 50VAC/DC Rated voltage

Applications

Industrial, Medical, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.5mm

:
40Contacts

:
Plug

:
6288 Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

Rs.146.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.146.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.137.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.131.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.113.91
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.104.49
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.89.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange