You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U2A00003-05M
CABLE, USB 2.0 A-MICRO B PLUG, 0.5M, BLK
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- U2A00003-05M
- Order Code:
- 2817064
- Technical Datasheet:
- U2A00003-05M Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Micro Type B Plug
- :
- 500mm
- :
- 1.64ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each