You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U2A00007-24I
USB CABLE, 2.0 A PLUG-RCPT, 24", GREY
- Manufacturer:
- L-COM L-COM
- Manufacturer Part No:
- U2A00007-24I
- Order Code:
- 2857462
- Technical Datasheet:
- U2A00007-24I Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type A Plug to Type A Receptacle
- :
- 610mm
- :
- 24"
- :
- USB 2.0
- :
- Grey
- :
- -
- :
- -
Technical Docs (1)
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/6/21
49 available for 5 - 7 business days delivery
4 UK Stock: Order before 18:30 Mon-Fri (excluding National Holidays)
49 US Stock: Order before 18:00 Mon-Fri (excluding National Holidays)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each