You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY XF-1189-FAR
Thermocouple, J, -60 °C, 350 °C, Glass Fibre, Stainless Steel, 80 ", 2 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- XF-1189-FAR
- Order Code:
- 2785076
-
- Also Known As:
- FS-GSJ-6.0-2.0-C4-T-BS
- Technical Datasheet:
- XF-1189-FAR Datasheet
Product Overview
- 6mm diameter tip and spring
- 2m overall length
- Adjustable single slot bayonet cap (11.4mm inside diameter)
- Glass fibre stainless steel braided lead, 7/0.2mm conductors
- Temperature range from -60°C to +350°C (short periods up to 400°C)
- Yellow +positive tail wire
- Blue -negative tail wire
Applications
Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- J
- :
- -60°C
- :
- 350°C
- :
- Glass Fibre, Stainless Steel
- :
- 80"
- :
- 2m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (4)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,180.18 | |
5+ | Rs.3,134.34 | |
10+ | Rs.3,000.74 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.