You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XPW100100B-01

Device Server Module, IEEE 802.11 b/g/n, Extended Temp, Bulk, RoHS

LANTRONIX XPW100100B-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
XPW100100B-01
Order Code:
2457022
Technical Datasheet:
XPW100100B-01   Datasheet
See all Technical Docs

Product Overview

The XPW100100B-01 is an Embedded Wireless Server offers most flexible, mobile-ready, Wi-Fi® solution for M2M and IOT applications. xPico Wi-Fi is a pin and form factor compatible state-of-the-art member of the xPico family, providing low power, soft AP and simultaneous client mode, full IP and WLAN stacks. Access your data and devices from anywhere wired or wireless. Lantronix® industry-proven device server application and protocol stacks enables seamless remote access to device data, simplifying design integration, all while providing robust connectivity - including the ability to access data from any mobile device, including smart phones and tablets. It is extremely compact, low power networking solution that enables wireless LAN connectivity on virtually any solution with a SPI, USB (device) or serial interface.
  • Low power (6µA standby)
  • Can be operated off batteries
  • IEEE 802.11b/g/n (2.4GHz)
  • Simultaneous soft AP and client mode
  • Complete device server application with full IP Stack and web server
  • Dual serial port with data rate of up to 921kbps
  • SPI with clock rate of 30MHz
  • USB 2.0 full rate device mode
  • 256-bit AES encryption
  • -40 to +85°C Industrial temperature range

Applications

Wireless, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4GHz

:
SPI

:
M2M, Internet of Things

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Deliveries start from 23/1/21

Notify me when back in stock

Rs.4,427.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.4,427.97