You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX42
4 Inch Two Way Car Speaker Pair
- Manufacturer:
- LANZAR LANZAR
- Manufacturer Part No:
- MX42
- Order Code:
- 2833616
- Technical Datasheet:
- MX42 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coaxial
- :
- 46.5mm
- :
- 4ohm
- :
- 60W
- :
- 1.831"
- :
- 90Hz
- :
- 20kHz
- :
- Round
- :
- -
- :
- Panel Mount
- :
- 120W
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each