You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VX520
Transducer Function:Speaker
- Manufacturer:
- LANZAR LANZAR
- Manufacturer Part No:
- VX520
- Order Code:
- 2833625
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Coaxial
- :
- 133mm
- :
- 4ohm
- :
- 60W
- :
- 5.236"
- :
- 50Hz
- :
- 22kHz
- :
- Round
- :
- -
- :
- Panel Mount
- :
- 120W
- :
- -
Technical Docs (0)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each