You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2011660 - 

Evaluation Module, Laser Diode Driver, Integrated Reverse Polarity Protection for IC & Laser Diode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2011660
Order Code:
1272670
Technical Datasheet:
2011660   Datasheet
See all Technical Docs

Product Overview

The 2011660 is an iC-SY WK2D Laser Diode driver development kit based on iC-WK device. The iC-WK is a driver for laser diodes features wide power supply range of 2.4V to 6V and the integrated reverse battery protection allow for battery operation with a minimum of two cells. A reversed battery connection destroys neither the IC nor the laser diode. This iC-WKSO8 includes integrated circuitry protecting against destruction by ESD, excessive temperature, overcurrent and a soft start which regulates the power and protects the laser diode when the power supply is switched on. It also filters the laser diode power supply from transients. The power supply is regulated and adapted to the laser diode used by an external resistor at monitor input pin MDA (MD Anode).
  • Control loop accuracy better than 1% with changes in temperature, supply voltage and load current
  • Spike detection at monitor input MDA (MD Anode)
  • Integrated reverse polarity protection for the IC and laser diode
  • Modulation via the feedback inputs is possible
  • Permanent shutdown with excessive temperature and overcurrent
  • Rapid soft start after power on typical within 70s
  • Simple power adjustment via the external resistor
  • Strong suppression of transients with very small external capacitors, integrated flyback path
  • Two feedback inputs permit all current LD types to be used (N/P/M configurations)
  • Wide monitor current range from 2.5mA to 10A

Applications

Lighting, Power Management

Warnings

Board micro system modules are not subject to dry pack delivery and not intended for reflow soldering.

Product Information

:
Drivers
:
Laser Components
:
-
:
Laser Diode Driver
:
Evaluation Board WK Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

30 In stock

2 available for 3 - 5 business days delivery
23 available for 4 - 6 business days delivery
5 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.797.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.797.47
 
10+ Rs.746.57
 
25+ Rs.674.79