You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4058075079038

Downlight, LED, 12 W, 240 VAC, Warm White, 3000 K, 155 mm

LEDVANCE 4058075079038
LEDVANCE 4058075079038
LEDVANCE 4058075079038
LEDVANCE 4058075079038
LEDVANCE 4058075079038
LEDVANCE 4058075079038
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075079038
Order Code:
2945006
Product Range
LEDVANCE DL Slim DN LED Downlights
Also Known As:
GTIN UPC EAN: 4058075079038
Technical Datasheet:
4058075079038   Datasheet
See all Technical Docs

Product Range Selector (LEDVANCE DL Slim DN LED Downlights)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LED

:
12W

:
240VAC

:
Warm White

:
3000K

:
155mm

:
LEDVANCE DL Slim DN LED Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Round downlight with easy installation, fast connection and integrated driver for simplicity when fitting.
  • Direct replacement for compact fluorescent lamps (CFL)
  • Energy savings up to 60% compared to luminaires that use CFL lamps
  • Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
  • Easy and simple installation with integrated driver
  • 1020 Lumens in Warm White (3000K) LED colour temperature
  • Surface mount frame available
  • IP20 Rated
  • Cutout diameter: 155mm
  • Dimensions (Dia.xH): 169x30mm

Also Known As

GTIN UPC EAN: 4058075079038

Available for back order

More stock available to supplier lead times which is approximately 6/11/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Rs.1,739.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.1,739.47
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --