You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4058075079892

Harsh Environment Light, Cool White, 21 W, 240 VAC, 2400 lm, IP65

4058075079892 - Harsh Environment Light, Cool White, 21 W, 240 VAC, 2400 lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075079892
Order Code:
2945043
Also Known As:
GTIN UPC EAN: 4058075000902
Technical Datasheet:
4058075079892   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
240VAC

:
21W

:
2400lm

:
Cool White

:
IP65

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • LEDVANCE lamp which is ideal for industry, car parks, underpasses, garages, workshops and assembly lines
  • Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
  • No EMC risk thanks to LED module integrated in luminaire cover
  • Easy installation, no tools required for connection
  • Stainless Steel clamps with safety screws
  • All mounting accessories included (suspension kit, theft protection kit)
  • Polycarbonate grey housing, Polycarbonate transparent diffuser
  • CCT: Cool White 4000k
  • 5-year manufacturer guarantee

Also Known As

GTIN UPC EAN: 4058075000902

3 In stock Need more?

3 available for 4 - 6 business days delivery

Rs.6,377.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,377.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.