You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4058075079892 - 

Harsh Environment Light, Cool White, 21 W, 240 VAC, 2400 lm, IP65

4058075079892 - Harsh Environment Light, Cool White, 21 W, 240 VAC, 2400 lm, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDVANCE LEDVANCE
Manufacturer Part No:
4058075079892
Order Code:
2945043
Also Known As:
GTIN UPC EAN: 4058075000902
Technical Datasheet:
4058075079892   Datasheet
See all Technical Docs

Product Information

:
240VAC
:
21W
:
2400lm
:
Cool White
:
IP65
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • LEDVANCE lamp which is ideal for industry, car parks, underpasses, garages, workshops and assembly lines
  • Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
  • No EMC risk thanks to LED module integrated in luminaire cover
  • Easy installation, no tools required for connection
  • Stainless Steel clamps with safety screws
  • All mounting accessories included (suspension kit, theft protection kit)
  • Polycarbonate grey housing, Polycarbonate transparent diffuser
  • CCT: Cool White 4000k
  • 5-year manufacturer guarantee

Also Known As

GTIN UPC EAN: 4058075000902

Related Searches

3 In stock

3 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.5,203.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,203.39
 
10+ Rs.4,944.41
 
25+ Rs.4,684.11