You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075091511
Downlight, LED, 25 W, 240 VAC, Cool White, 4000 K, 200 mm
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075091511
- Order Code:
- 2945001
- Also Known As:
- GTIN UPC EAN: 4058075091511
- Technical Datasheet:
- 4058075091511 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED
- :
- 25W
- :
- 240VAC
- :
- Cool White
- :
- 4000K
- :
- 200mm
- :
- -
Technical Documents (1)
Product Overview
- Direct replacement for compact fluorescent lamps (CFL)
- Energy savings up to 60% compared to luminaires that use CFL lamps
- Ideal for general illumination, public areas, stairways, corridors, foyers, shops etc.
- External driver (compatible with selected DALI drivers)
- 2,370 Lumens in cool white (4000K) LED colour temperature
- Ceiling mounted
- Not dimmable
- Cutout diameter: 200mm
- Dimensions (Dia.xH): 215x61mm
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.4,043.87 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.