You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075106352
LED Light Bar, Warm White, 2500 lm, 25 W, 240 VAC, 1.5 m, IP20
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075106352
- Order Code:
- 2945035
- Also Known As:
- GTIN UPC EAN: 4058075000445
- Technical Datasheet:
- 4058075106352 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- 2500lm
- :
- 25W
- :
- 240VAC
- :
- 1.5m
- :
- IP20
- :
- -
Technical Documents (2)
Product Overview
- LEDVANCE lamp ideal for general indoor illumination, corridors, entrance lighting, accent lighting, public areas, Cove lighting, shelves, furniture integration
- Easy to install in two different mounting angles
- Energy savings of up to 45% compared to conventional linear luminaires
- Complete mounting and connecting accessories included
- Connect up to 10 luminaires in series
- CCT: 3000k
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,095.54 | |
10+ | Rs.3,033.63 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.