You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075392403
Downlight, LED, Cool Daylight, 240 VAC, 36W, 6500K, PANEL VALUE 600 Series
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075392403
- Order Code:
- 3758884
- Product Range
- PANEL VALUE 600
- Also Known As:
- GTIN UPC EAN: 4058075392403
- Technical Datasheet:
- 4058075392403 Datasheet
Product Range Selector (PANEL VALUE 600)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED
- :
- 36W
- :
- 240VAC
- :
- Cool Daylight
- :
- 6500K
- :
- -
- :
- PANEL VALUE 600
Technical Documents (1)
Product Overview
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,854.05 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.