You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075454446
LED Light Bar, Warm White, 720 lm, 7.3 W, 240 VAC, 603 mm, IP20
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075454446
- Order Code:
- 3758774
- Product Range
- SubstiTUBE Value
- Technical Datasheet:
- 4058075454446 Datasheet
Product Range Selector (SubstiTUBE Value)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- 720lm
- :
- 7.3W
- :
- 240VAC
- :
- 603mm
- :
- IP20
- :
- SubstiTUBE Value
Technical Documents (1)
Product Overview
- SubstiTUBE® Value economic LED tubes for electromagnetic control gears (CCG)
- LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires/AC mains
- Uniform illumination
- Single and tandem operation on conventional control gear (0.6 m version)
- Tube made of glass
- Mercury free
- Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
- Quick, simple and safe replacement without rewiring
- Very high resistance to switching loads
- Also suitable for operation at low temperatures
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/10/23
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
1+ | Rs.733.98 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.