You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EGN.1M.308.XLM - 

Circular Connector, 1M Series, Panel Mount Receptacle, 8 Contacts, Crimp Socket, Push-Pull

EGN.1M.308.XLM - Circular Connector, 1M Series, Panel Mount Receptacle, 8 Contacts, Crimp Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
EGN.1M.308.XLM
Order Code:
2077479
Product Range
1M Series
Technical Datasheet:
EGN.1M.308.XLM   Datasheet
See all Technical Docs

Product Overview

The 1M series high strength Aluminium Connector incorporates a triple-start fast-locking ratchet mechanism for use in high vibration and harsh environments. It is one of the lightest and most compact connectors of the LEMO product range providing significant size and weight advantages over MIL-38999 connectors and other micro circular connectors. The M series has a full range of shell design options, including knurled finished shell for space savings or arctic grip shell for use with gloves and back-end designs for metal tie-wrap, overmould or MIL backshell options. It is designed for applications including man-portable, vehicle-mounted and aircraft electronics. The M-series is the smallest multi-pin, full shielded, vibration-secure and sealed connector available, offering a lightweight connection with high pin-count density, 360° EMC shielding protection and LEMO rugged quality.
  • Compact rugged design for space savings in tough environments
  • Ratchet-coupling mechanism for fast and secure connection
  • Precision gold-plated contacts for high performance
  • Small size with high contact density for significant space savings
  • Integral backshell
  • Short flange to PCB depth for reduced enclosure sizes
  • Reduced crimp barrel contacts for down to 32AWG
  • High vibration and shock resistance (gunfire test)
  • Oil and fuel resistant
  • 360° Screening for full EMC shielding
  • Sealed to IP68 when mated
  • Sand and dust resistant
  • Colour coding/keying for security against cross mating
  • Scoop proof with 5 keyway options
  • Reverse gender configurations available
  • Multiple keys and keyways for ease of mating and security
  • -55 to +200°C Temperature range

Applications

Avionics, Communications & Networking, Medical, Aerospace, Defence, Military, Power Management, Security, Robotics, Imaging, Video & Vision, Computers & Computer Peripherals

Product Information


:
1M Series

:
Panel Mount Receptacle

:
8Contacts

:
Crimp Socket

:
Push-Pull

:
Aluminium Alloy Body

:
Nickel

:
Bronze

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 2/11/20

Notify me when back in stock

Rs.5,781.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,781.22
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.5,430.48
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.5,075.58
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.4,904.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.