You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FFA.1S.275.CTAC32Z - 

Circular Connector, S Series, Straight Plug, 1 Contacts, Solder Pin

FFA.1S.275.CTAC32Z - Circular Connector, S Series, Straight Plug, 1 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FFA.1S.275.CTAC32Z
Order Code:
3817933
Product Range
S Series
See all Technical Docs

Product Overview

The S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Unipole and multipole to 106 contacts
  • Full EMC protection
  • Solder, crimp and PCB contacts
  • Up to 230A current rating
  • 5000 Mating cycles
  • >144-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
S Series
:
Straight Plug
:
1Contacts
:
Solder Pin
:
-
:
-
:
-
:
-
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

19 In stock

19 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

35 will be available for delivery on 20/8/19

More stock available week commencing 30/9/19

Rs.3,079.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,079.33
 
5+ Rs.2,830.37
 
10+ Rs.2,779.92
 
25+ Rs.2,580.58
 
50+ Rs.2,497.05
 
100+ Rs.2,413.51