You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FFB.2S.408.CLAC62 - 

Circular Connector, 2S Series, Cable Mount Plug, 1 Contacts, Solder Pin, Push-Pull, Brass Body

FFB.2S.408.CLAC62 - Circular Connector, 2S Series, Cable Mount Plug, 1 Contacts, Solder Pin, Push-Pull, Brass Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
FFB.2S.408.CLAC62
Order Code:
3818032
Product Range
2S Series
See all Technical Docs

Product Overview

The 2S series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Contact types include LV, HV, coax and triaxial providing for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
  • Secure push-pull latching
  • Unipole and multipole to 106 contacts
  • Full EMC protection
  • Solder and PCB contacts
  • Up to 230A current rating
  • 5000 Mating cycles
  • >144-hour Salt spray
  • -55 to +250°C Temperature range

Applications

Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking

Product Information

:
2S Series
:
Cable Mount Plug
:
1Contacts
:
Solder Pin
:
Push-Pull
:
Brass Body
:
Chrome
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.3,144.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,144.05
 
5+ Rs.3,077.30
 
10+ Rs.3,014.51
 
50+ Rs.2,914.44
 
100+ Rs.2,805.31