You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GMA.0B.045.DR - 

Circular Connector Clamp, 5.2 mm, PUR (Polyurethane) Elastomer, 0B/0S/0E/0K/0L Series

GMA.0B.045.DR - Circular Connector Clamp, 5.2 mm, PUR (Polyurethane) Elastomer, 0B/0S/0E/0K/0L Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
GMA.0B.045.DR
Order Code:
8387907
Product Range
0B/0S/0E/0K/0L Series
Technical Datasheet:
GMA.0B.045.DR   Datasheet
See all Technical Docs

Product Overview

The GMA.0B.045.DR is a red Bend Relief made up of thermoplastic polyurethane elastomer (Desmopan 786) housing. It can be fitted over LEMO plugs and sockets that are supplied with nut for fitting such bend relief.
  • -40 to 80°C Temperature range

Applications

Industrial

Product Information

:
-
:
5.2mm
:
PUR (Polyurethane) Elastomer
:
0B/0S/0E/0K/0L Series
:
Lemo 0E, 0K & 0L Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

92 In stock

92 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.405.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.405.29
 
10+ Rs.389.57
 
25+ Rs.357.32
 
50+ Rs.340.77
 
100+ Rs.324.23
 
250+ Rs.283.70