You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

GMA.2B.060.DN - 

Circular Connector Clamp, 6.5 mm, PUR (Polyurethane) Elastomer, 2B/2C/2G/2E/2K/2L/2S Series

GMA.2B.060.DN - Circular Connector Clamp, 6.5 mm, PUR (Polyurethane) Elastomer, 2B/2C/2G/2E/2K/2L/2S Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
GMA.2B.060.DN
Order Code:
8386978
Product Range
2B/2C/2G/2E/2K/2L/2S Series
Technical Datasheet:
GMA.2B.060.DN   Datasheet
See all Technical Docs

Product Overview

The GMA.2B.060.DN is a Bend Relief, 6 to 6.5mm cable fixing. Made of thermoplastic polyurethane elastomer (Desmopan 786), can be fitted over plugs and sockets that are supplied with nut for fitting such bend relief. Suitable for uni-pole and multi-pole connectors.
  • Black colour
  • -40 to +80°C Operating temperature range

Applications

Industrial

Product Information

:
-
:
6.5mm
:
PUR (Polyurethane) Elastomer
:
2B/2C/2G/2E/2K/2L/2S Series
:
Lemo 2E, 2K & 2L Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

45 will be available for delivery on 11/8/19
40 will be available for delivery on 16/8/19
25 will be available for delivery on 20/8/19
55 will be available for delivery on 6/9/19
25 will be available for delivery on 11/9/19

More stock available week commencing 14/10/19

Rs.606.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.606.00
 
5+ Rs.558.64
 
25+ Rs.518.16
 
50+ Rs.483.14