You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SKN.M13.GLLR

Circular Connector, SP Series, Panel Mount Receptacle, 13 Contacts, Solder Socket, Push-Pull

SKN.M13.GLLR - Circular Connector, SP Series, Panel Mount Receptacle, 13 Contacts, Solder Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEMO LEMO
Manufacturer Part No:
SKN.M13.GLLR
Order Code:
2442909
Product Range
SP Series
Technical Datasheet:
SKN.M13.GLLR   Datasheet
See all Technical Docs

Product Overview

The SP series Redel® Connector has been widely employed in the medical market which is constantly seeking improvements in performance. Amongst these requirements are impact and crush resistance due to the working environment in hospitals, numbers of sterilisation cycles that equipment can withstand and increasing contact density as innovations occur within the medical equipment and other sectors. In seeking to meet these requirements a complete review of the whole Redel system led to the idea of inverting the latching system, so that the latches lock onto the central insert mounting rather than the bore of the receptacle. The complete connector can be assembled from spare parts (even the contact configuration) therefore offering good flexibility in stock keeping. The outer shell in Proprietary sulfone enables extensive sterilisation cycles of the product. A large choice of bend relief is available in different colour and size.
  • High contact density-up to 22 contacts same size as Redel 1P
  • Increased resistance to shock and crushing
  • Plastic shell made of proprietary Sulfone
  • Blind mating and scoop proof
  • Enhanced ergonomics hand grip
  • Solder, crimp and print contacts

Applications

Medical, Test & Measurement

Product Information


:
SP Series

:
Panel Mount Receptacle

:
13Contacts

:
Solder Socket

:
Push-Pull

:
Sulfone Body

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 17/8/20

Notify me when back in stock

Rs.1,475.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,475.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.1,446.19
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,416.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,387.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.1,357.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,328.13
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.