You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7890CO

Plier, Snipe Nose, Smooth Jaw, 132 mm Overall Length, Supreme Series

LINDSTROM 7890CO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
7890CO
Order Code:
2908567
Product Range
Supreme Series
Also Known As:
7314150052899
Technical Datasheet:
7890CO   Datasheet
See all Technical Docs

Product Range Selector (Supreme Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Snipe Nose

:
132mm

:
Supreme Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint that minimizes friction and maximizes jaw alignment
  • ESD safe handles in synthetic material with return spring
  • 32 mm jaws with radiused edges
  • 7890 with smooth jaws
  • 7891 with serrated jaws
  • CO standard handle shape in conductive material

Also Known As

7314150052899

No Longer Stocked

Rs.7,629.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,629.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --