You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L8247 - 

Cutter, Oblique, 117.5 mm, Full Flush, 1 mm, 45 °

L8247 - Cutter, Oblique, 117.5 mm, Full Flush, 1 mm, 45 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
L8247
Order Code:
440360
Also Known As:
GTIN UPC EAN: 7314150051397
Technical Datasheet:
L8247   Datasheet
See all Technical Docs

Product Information

:
Oblique
:
117.5mm
:
Full Flush
:
1mm
:
45°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L8247 is a 45° long head Oblique Cutter.

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150051397

Related Searches

1 In stock

1 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.11,261.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,261.78