You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RX7590 - 

Length Round Nose Pliers, 146.5mm, Fine Jaw, RX Series

RX7590 - Length Round Nose Pliers, 146.5mm, Fine Jaw, RX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
RX7590
Order Code:
1356212
Product Range
RX Series
Also Known As:
GTIN UPC EAN: 7314150103201
Technical Datasheet:
RX7590   Datasheet
See all Technical Docs

Product Information

:
Round Nose
:
146.5mm
:
RX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RX7590 is a round Nose Pliers with very fine jaw. The ergonomically designed electronic pliers has handles that fit comfortably in the hand, thus allowing repetitive use without causing discomfort. The unique return spring can be adjusted to suit customer's own requirements and reduces the effort required as the force is concentrated on the cutting action.
  • Precision round nose pliers developed according to the scientific ERGO process
  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and contact, increasing, the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint that minimizes friction and maximizes jaw alignment
  • ESD safe handles in 2-component synthetic material
  • Micro-Touch: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work
  • Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
  • Round nose, fine jaws with no sharp edges

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150103201

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 14/11/19

More stock available week commencing 25/11/19

Rs.8,211.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,211.43