You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RX7891 - 

Length Snipe Nose Pliers, 146.5mm, Fine Jaw, RX Series

RX7891 - Length Snipe Nose Pliers, 146.5mm, Fine Jaw, RX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
RX7891
Order Code:
1356214
Product Range
RX Series
Also Known As:
GTIN UPC EAN: 7314150103225
Technical Datasheet:
RX7891   Datasheet
See all Technical Docs

Product Information

:
Snipe Nose
:
158.5mm
:
RX Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RX7891 is a snipe Nose Pliers with serrated jaw. The ergonomically designed electronic pliers has handles that fit comfortably in the hand, thus allowing repetitive use without causing discomfort. The unique return spring can be adjusted to suit customer's own requirements and reduces the effort required as the force is concentrated on the cutting action.
  • Precision snipe nose pliers developed according to the scientific ERGO process
  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and contact, increasing the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint that minimizes friction and maximizes jaw alignment
  • ESD safe handles in 2-component synthetic material
  • Micro-Touch: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work
  • Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
  • 32 mm jaws with radiused edges

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150103225

Related Searches

12 In stock

12 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.5,800.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,800.06