You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

RX7892 - 

Length Bent Tip Snipe Nose Pliers, 146.5mm, Fine Jaw, RX Series

RX7892 - Length Bent Tip Snipe Nose Pliers, 146.5mm, Fine Jaw, RX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
RX7892
Order Code:
1671584
Also Known As:
GTIN UPC EAN: 7314150103232
Technical Datasheet:
RX7892   Datasheet
See all Technical Docs

Product Information

:
Bent Tip
:
155.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RX7892 is a Snipe Nose Pliers with bent tip. It made of high performance steel. It has smooth jaws and specially forged box joint with polished surface, extra long contact surfaces made possible by a special manufacturing technique.
  • Precision snipe nose pliers developed according to the scientific ERGO process
  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and contact, increasing the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint that minimizes friction and maximizes jaw alignment
  • ESD safe handles in 2-component synthetic material
  • Micro-Touch: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work
  • Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
  • 29 mm of smooth jaws and bent tip angled at 60º, radiused edges

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150103232

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/9/19

Rs.9,339.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.9,339.90