You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TRX-8180 - 

Cutter, ESD Safe, Heavy Duty, 210 mm, Edge, 2.75 mm, 65 °

TRX-8180 - Cutter, ESD Safe, Heavy Duty, 210 mm, Edge, 2.75 mm, 65 °

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
TRX-8180
Order Code:
1671600
Also Known As:
GTIN UPC EAN: 7314150112272
Technical Datasheet:
TRX-8180   Datasheet
See all Technical Docs

Product Information

:
Heavy Duty
:
210mm
:
Edge
:
2.75mm
:
65°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRX-8180 is a Heavy-duty Cutter for cut solid copper wire and steel wire from 0.5mm/0.02-inch up to 2.75mm/0.11-inch utilizing the new progressive cut bevelled edges. New progressive cutting edges suited for copper wire at the tip and hard steel wire near the jaws for versatile operation.
  • High leverage side cutting pliers
  • ISO 5749
  • Black finish, anti-corrosion treated
  • Material: High performance alloy steel
  • Induction hardened cutting edges
  • Screw joint that minimizes friction and maximizes jaw alignment
  • 2-component synthetic material handle
  • High leverage: Redesigned for optimum cutting performance and reduced cutting effort
  • Equipped with a return spring featuring an on/off function

Applications

Maintenance & Repair

Also Known As

GTIN UPC EAN: 7314150112272

Related Searches

6 In stock

6 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.8,490.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,490.82