You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1054CS8#PBF

DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Regulator, 3.5-15V in, 100 mA out, SOIC-8

LT1054CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Regulator, 3.5-15V in, 100 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1054CS8#PBF
Order Code:
9559523
Technical Datasheet:
LT1054CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1054CS8#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT1054CS8#PBF is a Switched-capacitor Voltage Converter and Regulator provides higher output current than previously available converters with significantly lower voltage losses. An adaptive switch driver scheme optimizes efficiency over a wide range of output currents. Total voltage loss at 100mA output current is typically 1.1V. This holds true over the full supply voltage range of 3.5 to 15V. Quiescent current is typically 2.5mA. The LT1054 also provides regulation, a feature not previously available in switched-capacitor voltage converters. By adding an external resistive divider a regulated output can be obtained. This output will be regulated against changes in both input voltage and output current. It can also be shut down by grounding the feedback pin. Supply current in shutdown is less than 100µA. The internal oscillator runs at a nominal frequency of 25kHz. The oscillator pin can be used to adjust the switching frequency or to externally synchronize the LT1054.
  • Reference and error amplifier for regulation
  • Low loss (1.1V at 100mA)
  • External shutdown
  • External oscillator synchronization
  • Pin compatible with the LTC®1044/ICL7660

Applications

Signal Processing, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
3.5V

:
15V

:
SOIC

:
8Pins

:
100mA

:
-

:
-

:
-

:
Doubler, Inverting

:
100°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.473.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.473.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.314.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange