You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1160CS#PBF

Dual IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-14

LT1160CS#PBF - Dual  IC, Half Bridge And Full Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1160CS#PBF
Order Code:
1273475
Technical Datasheet:
LT1160CS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1160CS#PBF is a half/full bridge N-channel Power MOSFET Driver that operates at supply voltages from 10 to 15V. The floating driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • Floating top driver switches up to 60V
  • Drives gate of top N-channel MOSFET above load HV supply
  • 180ns Transition times driving 10000pF
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Top drive protection at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

Applications

Signal Processing, Power Management, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge and Full Bridge

:
1.5A

:
10V

:
15V

:
SOIC

:
14Pins

:
250ns

:
300ns

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Rs.512.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.512.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.340.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.281.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.267.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.261.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.