You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1161CSW#PBF - 

Driver IC, High Side, 8V-48V Supply, 50mA Out, 75 µs Delay, SOIC-20

LT1161CSW#PBF - Driver IC, High Side, 8V-48V Supply, 50mA Out, 75 µs Delay, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1161CSW#PBF
Order Code:
1273476
Technical Datasheet:
LT1161CSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1161CSW#PBF is a quad high-side Gate Driver allowing the use of N-channel power MOSFETs for high-side switching applications. It has four independent switch channels, each containing a completely self-contained charge pump to fully enhance an N-channel MOSFET switch with no external components. Also included in each switch channel is a drain sense comparator that is used to sense switch current. When a preset current level is exceeded, the switch is turned OFF. The switch remains OFF for a period of time set by an external timing capacitor and then automatically attempts to restart. If the fault is still present, this cycle repeat until the fault is removed, thus protecting the MOSFET. The LT1161 has been specifically designed for harsh operating environments applications where poor supply regulation and/or transients may be present.
  • Individual short-circuit protection
  • Individual automatic restart timers
  • Programmable current limit, delay time and auto-restart period
  • Defaults to OFF-state with open input
  • Flow-through input to output pin-out

Applications

Automation & Process Control, Avionics, Automotive, Motor Drive & Control

Product Information


:
High Side

:
50mA

:
8V

:
48V

:
SOIC

:
20Pins

:
220µs

:
75µs

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.604.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.604.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.401.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.331.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.