You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1358CS8#PBF
Operational Amplifier, Dual, 2 Amplifier, 25 MHz, 600 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1358CS8#PBF
- Order Code:
- 2102595
- Technical Datasheet:
- LT1358CS8#PBF Datasheet
Product Overview
- Unity-gain stable
- 2.5mA Maximum supply current per amplifier
- 8nV/√Hz Input noise voltage
- 600µV Maximum input offset voltage
- 500nA Maximum input bias current
- 120nA Maximum input offset current
- 20V/mV Minimum DC gain, RL=1k
- 115ns Settling time to 0.1%, 10V step
- 220ns Settling time to 0.01%, 10V step
- ±12.5V Minimum output swing into 500R
- ±3V Minimum output swing into 150R
Applications
Test & Measurement, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 25MHz
- :
- 600V/µs
- :
- ± 2.5V to ± 15V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.803.90 | |
25+ | Rs.438.20 | |
100+ | Rs.407.55 |
Pricing is unavailable. Please contact customer services.