You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1509CSW#PBF

PFC Controller IC, 11.5 V to 25 V & 250 µA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, SOIC-20

LT1509CSW#PBF - PFC Controller IC, 11.5 V to 25 V & 250 µA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1509CSW#PBF
Order Code:
1273758
Technical Datasheet:
LT1509CSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1509CSW#PBF is a Power Factor and PWM Controller provides complete solution for universal off-line switching power supplies utilizing active power factor correction. The PFC section is identical to the LT1248 PFC controller except the EN/SYNC pin is removed because PFC and PWM are synchronized internally. The current-mode PWM section contains all the primary side functions to convert the PFC pre-regulated high voltage output to an isolated low voltage output. The PWM duty cycle is internally limited to 47% (maximum 50%) to prevent transformer saturation. PWM soft start begins when PFC output reaches the preset voltage. In the event of brief line loss, the PWM will be shut off when the PFC output voltage drops below 73% of the preset value.
  • PFC and PWM single chip solution
  • Current mode PWM
  • Instantaneous overvoltage protection
  • Dedicated overvoltage protection (OVP Pin)
  • Minimal line current dead zone
  • Line switching noise filter
  • Fast 2A Peak current gate drivers
  • Separate soft start controls

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
11.5V

:
25V

:
12µA

:
250µA

:
SOIC

:
20Pins

:
96%

:
300kHz

:
0°C

:
100°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Rs.673.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.673.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.447.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.369.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.