You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1509CSW#PBF - 

PFC Controller IC, 11.5 V to 25 V & 250 µA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, SOIC-20

LT1509CSW#PBF - PFC Controller IC, 11.5 V to 25 V & 250 µA Supply, 11.5 V Lockout, 96 % Duty Cycle, 300 kHz, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1509CSW#PBF
Order Code:
1273758
Technical Datasheet:
LT1509CSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1509CSW#PBF is a Power Factor and PWM Controller provides complete solution for universal off-line switching power supplies utilizing active power factor correction. The PFC section is identical to the LT1248 PFC controller except the EN/SYNC pin is removed because PFC and PWM are synchronized internally. The current-mode PWM section contains all the primary side functions to convert the PFC pre-regulated high voltage output to an isolated low voltage output. The PWM duty cycle is internally limited to 47% (maximum 50%) to prevent transformer saturation. PWM soft start begins when PFC output reaches the preset voltage. In the event of brief line loss, the PWM will be shut off when the PFC output voltage drops below 73% of the preset value.
  • PFC and PWM single chip solution
  • Current mode PWM
  • Instantaneous overvoltage protection
  • Dedicated overvoltage protection (OVP Pin)
  • Minimal line current dead zone
  • Line switching noise filter
  • Fast 2A Peak current gate drivers
  • Separate soft start controls

Applications

Power Management

Product Information

:
-
:
11.5V
:
25V
:
12µA
:
250µA
:
SOIC
:
20Pins
:
96%
:
300kHz
:
0°C
:
100°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.667.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.667.53
 
25+ Rs.443.37
 
100+ Rs.366.59
 
250+ Rs.348.26
 
500+ Rs.340.40