You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1512IS8#PBF - 

Battery Charger for 12 Cells of Lead Acid, Lithium, NiCd, NiMH, 25V in, 30V/1A charge, SOIC-8

LT1512IS8#PBF - Battery Charger for 12 Cells of Lead Acid, Lithium, NiCd, NiMH, 25V in, 30V/1A charge, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1512IS8#PBF
Order Code:
2252794
Technical Datasheet:
LT1512IS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1512IS8#PBF is a SEPIC constant-voltage/constant-current Battery Charger specially configured to fast-charge modern rechargeable batteries. In addition to the usual voltage feedback node, it has a current sense feedback circuit for accurately controlling output current of a flyback or SEPIC (Single-Ended Primary Inductance Converter) topology charger. These topologies allow the current sense circuit to be ground referred and completely separated from the battery itself, simplifying battery switching and system grounding problems. In addition, these topologies allow charging even when the input voltage is lower than the battery voltage. Maximum switch current on the LT1512 is 1.5A. This allows battery charging currents up to 1A for a single lithium-ion cell. Accuracy of 1% in constant-voltage mode is perfect for lithium battery applications. Charging current can be easily programmed for all battery types.
  • Charger input voltage may be higher, equal to or lower than battery voltage
  • Charges any number of cells up to 30V
  • 1% Voltage accuracy for rechargeable lithium batteries
  • 100mV Current sense voltage for high efficiency
  • Battery can be directly grounded
  • Charging current easily programmable or shut down

Applications

Power Management

Product Information

:
Lead Acid, Lithium, NiCd, NiMH
:
25V
:
30V
:
1A
:
SOIC
:
8Pins
:
12
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT1512IS8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Rs.733.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.733.38
 
25+ Rs.487.05
 
100+ Rs.402.72
 
250+ Rs.382.58
 
500+ Rs.373.95