You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1513-2IR#PBF - 

Battery Charger Lead Acid, Li-Ion, NiCd, NiMH battery, 2.4V input, 20V / 3A charge, TO-263-7

LT1513-2IR#PBF - Battery Charger Lead Acid, Li-Ion, NiCd, NiMH battery, 2.4V input, 20V / 3A charge, TO-263-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1513-2IR#PBF
Order Code:
2295364
Technical Datasheet:
LT1513-2IR#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1513-2IR#PBF is a Battery Charger specially configured to create a constant- or programmable-current/constant-voltage battery charger. In addition to the usual voltage feedback node, this 500kHz current mode switching regulator has a current sense feedback circuit for accurately controlling output current of a fly back or SEPIC (Single-Ended Primary Inductance Converter) topology charger. These topologies allow the current sense circuit to be ground referred and completely separated from the battery itself, simplifying battery switching and system grounding problems. In addition, these topologies allow charging even when the input voltage is lower than the battery voltage. The LT1513 can also drive a CCFL Royer converter with high efficiency in floating or grounded mode. Maximum switch current on the LT1513 is 3A. This allows battery charging currents up to 2A for a single Li-ion cell. Accuracy of 1% in constant-voltage mode is perfect for lithium battery applications.
  • Charger input voltage may be higher, equal to or lower than battery voltage
  • 1% Voltage accuracy for rechargeable lithium batteries
  • 0mV Current sense voltage for easy current programming
  • Battery can be directly grounded
  • 500kHz Switching frequency minimizes inductor size
  • Charging current easily programmable or shut down

Applications

Industrial, Power Management

Product Information

:
Lead Acid, Li-Ion, NiCd, NiMH
:
2.4V
:
20V
:
3A
:
TO-263
:
7Pins
:
-
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.828.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.828.08
 
25+ Rs.549.73
 
100+ Rs.454.55