You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT1761IS5-3.3#PBF
Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 100mAout, TSOT-23-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT1761IS5-3.3#PBF
- Order Code:
- 2102648
- Product Range
- 3.3V 100mA LDO Voltage Regulators
- Technical Datasheet:
- LT1761IS5-3.3#PBF Datasheet
Product Range Selector (3.3V 100mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low noise (20µVRMS, 10Hz to 100kHz)
- Low quiescent current (20µA)
- Wide input voltage range
- Very low shutdown current (<0.1µA)
- Low dropout voltage
- Fixed output voltages (1.2, 1.5, 1.8, 2, 2.5, 2.8, 3, 3.3, 5V)
- Adjustable output from 1.22 to 20V
- Stable with 1µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse-battery protected
- No reverse current
- No protection diodes needed
- Over-current and over-temperature protected
Applications
Communications & Networking, Consumer Electronics, Power Management, Signal Processing, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 20V
- :
- 3.3V
- :
- -
- :
- -
- :
- 100mA
- :
- 300mV
- :
- TSOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 100mA LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.206.44 | |
25+ | Rs.119.76 | |
100+ | Rs.107.95 |
Pricing is unavailable. Please contact customer services.