You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT3080EQ#PBF
LDO Voltage Regulator, Adjustable, 1.2V to 36V in, 350mV drop, 0V to 36V/1.1A out, TO-263-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT3080EQ#PBF
- Order Code:
- 2102649
- Technical Datasheet:
- LT3080EQ#PBF Datasheet
Product Overview
- Outputs may be paralleled for higher current and heat spreading
- Single resistor programs output voltage
- 1% Initial accuracy of SET pin current
- Output adjustable to 0V
- Low output noise (40µVRMS, 10Hz to 100kHz)
- Low dropout voltage (350mV)
- <1mV Load regulation
- <0.001%/V line regulation
- 0.5mA Minimum load current
- Stable with 2.2µF minimum ceramic output capacitor
- Current limit with fold back and over-temperature protected
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.2V
- :
- 36V
- :
- -
- :
- 0V
- :
- 36V
- :
- 1.1A
- :
- 350mV
- :
- TO-263 (D2PAK)
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.410.56 | |
25+ | Rs.235.26 | |
100+ | Rs.208.26 |
Pricing is unavailable. Please contact customer services.