You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT3509EMSE#PBF

DC/DC Switching Regulator, Buck, 2 Output, 3.6 V to 36 V in, 32.4 V/700 mA out, 2.5 MHz, MSOP-16

LINEAR TECHNOLOGY LT3509EMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3509EMSE#PBF
Order Code:
2102646
Technical Datasheet:
LT3509EMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3509EMSE#PBF is a dual current mode step-down Switching Regulator with internal power switches each capable of providing 700mA output current. This regulator provides a compact and robust solution for multi-rail systems in harsh environments. It incorporates several protection features including overvoltage lockout and cycle-by-cycle current limit. Thermal shutdown provides additional protection. The loop compensation components and the boost diodes are integrated on-chip. Switching frequency is set by a single external resistor. External synchronization is also possible. The high maximum switching frequency allows the use of small inductors and ceramic capacitors for low ripple. Constant frequency operation above the AM band avoids interference with radio reception, making the LT3509 well suited for automotive applications. Each regulator has an independent shutdown and soft-start control pin.
  • Overvoltage lockout protects circuit through 60V supply transients
  • Short-circuit robust
  • 95% Maximum duty cycle low dropout voltage
  • Uses small inductors and ceramic capacitors
  • Integrated boost diodes
  • Internal compensation

Applications

Automotive, Industrial, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
3.6V

:
36V

:
MSOP

:
16Pins

:
700mA

:
700mA

:
32.4V

:
32.4V

:
Adjustable

:
2.5MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.570.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.570.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.326.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.289.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange