You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT3650IDD-8.4#PBF - 

Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 4.75V input, 8.4V / 2A charge, DFN-12

LT3650IDD-8.4#PBF - Battery Charger for 2 Cells of Li-Ion, Li-Pol battery, 4.75V input, 8.4V / 2A charge, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3650IDD-8.4#PBF
Order Code:
2295369
See all Technical Docs

Product Overview

The LT3650IDD-8.4#PBF is a complete monolithic 2-cell Li-ion/polymer Battery Charger provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle-charges a low voltage battery and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. The LT3650 can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. Once charging is terminated, the LT3650 enters a low current (85µA) standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. The LT3650 contains user-programmable internal safety timer.
  • Dynamic charge rate programming/soft-start pin
  • Programmable input current limit
  • 1MHz fixed frequency
  • Average current mode control
  • 0.5% Float voltage accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 Detection accuracy
  • NTC resistor temperature monitor
  • Auto-recharge at 97.5% Float voltage
  • Auto-precondition at <70% Float voltage
  • Bad-battery detection with auto-reset
  • Binary coded open-collector status pins

Applications

Industrial, Automotive, Computers & Computer Peripherals, Power Management

Product Information

:
Li-Ion, Li-Pol
:
4.75V
:
8.4V
:
2A
:
DFN
:
12Pins
:
2
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.513.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.513.95
 
25+ Rs.449.14
 
100+ Rs.386.35