You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT3652HVIMSE#PBF - 

Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 4.95V input, 18V / 2A charge, MSOP-12

LT3652HVIMSE#PBF - Battery Charger Lead Acid, LiFePO4, Li-Ion, Li-Pol battery, 4.95V input, 18V / 2A charge, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3652HVIMSE#PBF
Order Code:
2295371
Technical Datasheet:
LT3652HVIMSE#PBF   Datasheet
See all Technical Docs

Product Overview

The LT3652HVIMSE#PBF is a Power Tracking Battery Charger provides a constant-current/constant-voltage charge characteristic with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 18V can be programmed with a resistor divider. It employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652HV is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power. The LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652HV enters a low-current (85µA) standby mode. An auto-recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed float voltage.
  • Input supply voltage regulation loop for peak power tracking in (MPPT) solar applications
  • Wide input voltage range (4.95 to 32V, 40V absolute maximum)
  • Up to 2A programmable charge current
  • User selectable termination (C/10 or on-board termination timer)
  • Resistor programmable float voltage up to 18V
  • Parallel able for higher output current
  • 1MHz Fixed frequency
  • 0.5% Float voltage reference accuracy
  • 5% Charge current accuracy
  • 2.5% C/10 detection accuracy
  • Binary-coded open-collector status pins

Applications

Alternative Energy, Portable Devices, Automotive, Power Management

Product Information

:
Lead Acid, LiFePO4, Li-Ion, Li-Pol
:
4.95V
:
18V
:
2A
:
MSOP
:
12Pins
:
-
:
-40°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.639.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.639.39
 
25+ Rs.424.36
 
100+ Rs.350.88