You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT4363CDE-2#PBF
Hot Swap Controller, 4V to 80V supply, DFN-12
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT4363CDE-2#PBF
- Order Code:
- 2097925
- Technical Datasheet:
- LT4363CDE-2#PBF Datasheet
Product Overview
- Withstands surges over 100V with VCC clamp
- Adjustable output clamp voltage
- <5µs Fast overcurrent limit
- Reverse input protection to -60V
- Adjustable UV/OV comparator thresholds
- Low 7µA Shutdown current
- Adjustable fault timer
- Controls N-channel MOSFET
Applications
Automotive, Avionics, Industrial, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
- :
- 12V
- :
- 4V
- :
- 80V
- :
- DFN
- :
- 12Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.463.76 | |
25+ | Rs.265.23 | |
100+ | Rs.235.32 |
Pricing is unavailable. Please contact customer services.