You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LT4363IDE-2#PBF
High Voltage Surge Stopper, 4.5V to 12V supply, DFN-12
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LT4363IDE-2#PBF
- Order Code:
- 2097929
- Technical Datasheet:
- LT4363IDE-2#PBF Datasheet
Product Overview
- Withstands surges over 80V with VCC clamp
- Adjustable output clamp voltage
- Fast over-current limit (less than 5µs)
- Reverse input protection to -60V
- Adjustable UV/OV comparator thresholds
- Low 7µA shutdown current
- Shutdown pin withstands -60 to 100V
- Adjustable fault timer
- Controls N-channel MOSFET
- Less than 1% retry duty cycle during faults
Applications
Automotive, Avionics, Industrial, Power Management, Safety
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
- :
- 12V
- :
- 4.5V
- :
- 80V
- :
- DFN
- :
- 12Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.482.20 | |
25+ | Rs.320.19 | |
100+ | Rs.270.51 |
Pricing is unavailable. Please contact customer services.